Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2202951
Newark Part No.82Y9746
Product RangeCases and Enclosures
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.130 | $1.310 |
| 10+ | $5.880 | $1.310 |
| 50+ | $5.560 | $1.310 |
| 100+ | $5.210 | $1.310 |
| 250+ | $4.800 | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202951
Newark Part No.82Y9746
Product RangeCases and Enclosures
Technical Datasheet
Accessory TypeLower Part with Base Latch
For Use WithRaspberry Pi BC Series
Product RangeCases and Enclosures
Product Overview
BC 107,6 UT HBUS KMGY is a DIN rail housing for use in distribution boards in accordance with DIN 43880.
- Light grey polycarbonate housing
- Coordinated housing and connection system for faster device development
- Can be mounted on the DIN rail or the wall
- Tool-free mounting
- Lower housing part with base latch
- Width: 4.23inch, height: 3.53inch, depth: 1.91inch
- Number of positions cross connector: 16
Technical Specifications
Accessory Type
Lower Part with Base Latch
Product Range
Cases and Enclosures
For Use With
Raspberry Pi BC Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
