Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $1.320 |
| 100+ | $1.230 |
| 250+ | $1.150 |
| 500+ | $1.050 |
| 1000+ | $0.921 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240535
Newark Part No.90AJ5684
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.03"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.03"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
