Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2964063
Newark Part No.32AK4891
Product RangeDEK Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.420 |
| 10+ | $46.690 |
| 25+ | $43.980 |
| 50+ | $41.500 |
| 100+ | $38.790 |
| 250+ | $37.220 |
Price for:Each
Minimum: 1
Multiple: 1
$51.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2964063
Newark Part No.32AK4891
Product RangeDEK Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VAC/VDC
Contact Current3A
Product RangeDEK Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC125V
Contact MaterialSilver Nickel Gold
Coil Resistance-
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
DEK Series
Coil Type
AC / DC
Relay Terminals
Screw
Contact Material
Silver Nickel Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
