Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No707109
Newark Part No.32AC7113
Product RangeCOMBICON
Also Known As0707109, GTIN UPC EAN: 4017918003876
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.020 |
10+ | $1.850 |
50+ | $1.750 |
100+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No707109
Newark Part No.32AC7113
Product RangeCOMBICON
Also Known As0707109, GTIN UPC EAN: 4017918003876
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current12A
Rated Voltage250V
Block OrientationQuick Connect Vertical
Product RangeCOMBICON
Alternatives for 707109
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate