Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1096145
Newark Part No.81AH8896
Product RangeDFK
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 10+ | $13.850 |
| 25+ | $12.980 |
| 50+ | $12.220 |
| 100+ | $11.400 |
| 250+ | $10.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1096145
Newark Part No.81AH8896
Product RangeDFK
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions9Positions
Rated Current12A
Rated Voltage320V
Block OrientationPanel Mount Right Angle
Product RangeDFK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
No. of Positions
9Positions
Rated Voltage
320V
Product Range
DFK
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Panel Mount Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate