Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840586
Newark Part No.69R9318
Product RangeDFK-PC
Also Known As1840586, GTIN UPC EAN: 4017918111731
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $20.080 |
10+ | $19.380 |
50+ | $18.310 |
100+ | $16.880 |
250+ | $15.630 |
500+ | $14.940 |
1000+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840586
Newark Part No.69R9318
Product RangeDFK-PC
Also Known As1840586, GTIN UPC EAN: 4017918111731
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions5Positions
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection Method-
Rated Current20A
Rated Voltage630V
Product RangeDFK-PC
Product Overview
The DFK-PC series Printed-Circuit Board Connector is mounted on the housing panel by means of tool-free snap-lock mechanism or conventional screw connection. It is suitable for soldering onto the PCB.
- Panel thickness of 1 to 3mm
- Feed-through headers for use in combination with all PC 5 plugs
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
-
Rated Voltage
630V
SVHC
Lead (21-Jan-2025)
No. of Positions
5Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
DFK-PC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate