Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $269.630 |
3+ | $243.840 |
5+ | $221.900 |
10+ | $209.000 |
Price for:Each
Minimum: 1
Multiple: 1
$269.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623503
Newark Part No.73AJ4628
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating32A
Cable Length - Metric4m
Cable Length - Imperial13.1ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket ColorBlack
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
13.1ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
Voltage Rating
250VAC
Cable Length - Metric
4m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate