Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1940101
Newark Part No.40AJ6931
Product RangeMINI COMBICON FK-MCP
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 25+ | $5.090 |
| 50+ | $4.660 |
| 100+ | $4.370 |
| 250+ | $4.120 |
| 500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1940101
Newark Part No.40AJ6931
Product RangeMINI COMBICON FK-MCP
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size (AWG)26AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Product RangeMINI COMBICON FK-MCP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MINI COMBICON FK-MCP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate