Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1910393
Newark Part No.32AC7277
Product RangeCOMBICON
Also Known As1910393, GTIN UPC EAN: 4017918175177
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.440 |
10+ | $8.170 |
50+ | $7.820 |
100+ | $7.230 |
250+ | $6.710 |
500+ | $6.390 |
1000+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1910393
Newark Part No.32AC7277
Product RangeCOMBICON
Also Known As1910393, GTIN UPC EAN: 4017918175177
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FKC 2,5/ 6-ST from Phoenix Contact is a 6 position pluggable terminal block with push-in spring connection. This terminal block comes with 5mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
- Green colour insulation
- Tin contact surface, PA insulating material
- 12A nominal current, 320V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
- Can be combined with the MSTB 2,5 range
- CSA, VDE, IECEE CB, EAC and cULus recognized
- Dimension of terminal block is 25.4mm x 30.10mm x 15mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate