Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1754568
Newark Part No.32AC7282
Product RangeCOMBICON
Also Known As1754568, GTIN UPC EAN: 4046356329521
Technical Datasheet
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.650 |
| 50+ | $3.430 |
| 100+ | $3.180 |
| 250+ | $2.940 |
| 500+ | $2.820 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1754568
Newark Part No.32AC7282
Product RangeCOMBICON
Also Known As1754568, GTIN UPC EAN: 4046356329521
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current1.5A
Rated Voltage320V
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FKCN 2,5/ 2-ST-5,08 from Phoenix Contact is a 2 position pluggable terminal block with push-in spring connection. This terminal block comes with 5.08mm pitch spacing and suitable for wire size ranging from 24AWG to 16AWG.
- Green colour insulation
- Tin contact surface, PA insulating material
- 12A nominal current, 320V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
- Can be combined with the MSTB 2,5 range
- UL, cUL, VDE, IECEE CB, EAC and cULus recognized
- Dimension of terminal block is 27.1mm x 10.16mm x 10.9mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
2.5mm²
Rated Current
1.5A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate