Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $113.320 |
| 10+ | $105.660 |
| 25+ | $99.640 |
| 50+ | $94.160 |
| 100+ | $88.690 |
Price for:Each
Minimum: 5
Multiple: 5
$566.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2281209
Newark Part No.32AK9203
Technical Datasheet
Convert FromD Sub 25 Position Receptacle
Convert ToScrew Type 25 Position Terminal Block
Rated Current2.5A
Rated Voltage125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
D Sub 25 Position Receptacle
Rated Current
2.5A
Product Range
-
Convert To
Screw Type 25 Position Terminal Block
Rated Voltage
125V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate