Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821106
Newark Part No.12X8592
Product RangeFMC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 10+ | $7.720 |
| 50+ | $7.420 |
| 100+ | $6.890 |
| 250+ | $6.370 |
| 500+ | $6.030 |
| 1000+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821106
Newark Part No.12X8592
Product RangeFMC
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions3Positions
Wire Size (AWG)-
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Product RangeFMC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size (AWG)
-
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
FMC
Technical Docs (2)
Alternatives for 1821106
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate