Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1952270
Newark Part No.69R9432
Product RangeFMC
Also Known As1952270, GTIN UPC EAN: 4017918942861
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.860 |
| 50+ | $4.600 |
| 100+ | $4.280 |
| 250+ | $3.960 |
| 500+ | $3.790 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1952270
Newark Part No.69R9432
Product RangeFMC
Also Known As1952270, GTIN UPC EAN: 4017918942861
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Product RangeFMC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMC 1,5/ 3-ST-3,5 is a 3-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the push-in spring connection. This 1952270 terminal block has user-friendly actuation of the terminal point using a screwdriver. Maximum contact and packing density in combination with double-level MCDN(V) 1,5 base strips. It accepts 24 to 16AWG wire range.
- Ultra-flat design height of just 7.8mm
- Touch connection for voltage testing using a Ø1mm test pin
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
FMC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate