Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3061295
Newark Part No.64AJ4151
Product RangegPV Series
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.960 |
10+ | $20.310 |
25+ | $19.000 |
50+ | $17.860 |
100+ | $16.650 |
250+ | $15.430 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3061295
Newark Part No.64AJ4151
Product RangegPV Series
Technical Datasheet
Blow Characteristic-
Fuse Current2A
Voltage Rating VAC-
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.41" x 1.5"
Product RangegPV Series
Breaking Capacity Current AC-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Fuse Size Imperial
0.41" x 1.5"
Breaking Capacity Current AC
-
Fuse Current
2A
Fuse Size Metric
10.3mm x 38mm
Product Range
gPV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate