Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1828922
Newark Part No.55AJ2530
Product RangeCLASSIC COMBICON GICV
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.830 |
50+ | $3.600 |
100+ | $3.360 |
250+ | $3.100 |
500+ | $2.820 |
1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1828922
Newark Part No.55AJ2530
Product RangeCLASSIC COMBICON GICV
Technical Datasheet
GenderSocket
Pitch Spacing7.62mm
No. of Positions3Positions
Rated Current12A
Rated Voltage630V
Block OrientationThrough Hole Vertical
Product RangeCLASSIC COMBICON GICV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Socket
No. of Positions
3Positions
Rated Voltage
630V
Product Range
CLASSIC COMBICON GICV
Pitch Spacing
7.62mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate