Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1731035
Newark Part No.01AC1956
Product RangeMKDS
Technical Datasheet
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 50+ | $4.340 |
| 100+ | $4.080 |
| 250+ | $3.760 |
| 500+ | $3.440 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1731035
Newark Part No.01AC1956
Product RangeMKDS
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeMKDS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
MKDS
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate