Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766880
Newark Part No.49Y7506
Product RangeGMSTB
Also Known As1766880, GTIN UPC EAN: 4017918032906
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $5.030 |
10+ | $4.880 |
50+ | $4.620 |
100+ | $4.260 |
250+ | $3.950 |
500+ | $3.750 |
1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766880
Newark Part No.49Y7506
Product RangeGMSTB
Also Known As1766880, GTIN UPC EAN: 4017918032906
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage630V
Product RangeGMSTB
Product Overview
The GMSTB series CLASSIC COMBICON Printed-Circuit Board Connector with 5 to 7.62mm pitch. The plug components are suitable for use with the 630V applications (III/2). It has versions with and without a screw flange. The integrated double steel spring provides additional safety in the event of temperature and power fluctuations.
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- 600V UL approval in the smallest of dimensions
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
GMSTB
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate