Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1832549
Newark Part No.49Y7510
Product RangeGMVSTBR
Also Known As1832549, GTIN UPC EAN: 4017918121938
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.811 |
10+ | $0.811 |
50+ | $0.811 |
100+ | $0.811 |
250+ | $0.811 |
500+ | $0.811 |
1000+ | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1832549
Newark Part No.49Y7510
Product RangeGMVSTBR
Also Known As1832549, GTIN UPC EAN: 4017918121938
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Positions
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage630V
Product RangeGMVSTBR
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1832549
1 Product Found
Product Overview
The GMVSTBR series Printed-Circuit Board Connector with 5 to 7.62mm pitch and a screw connection. It has 90° difference in plug-in direction for the conductor connection, reduces the risk of the connector being pulled out with the conductor and narrower conductor routing to the application.
- Plug-in direction vertical to the conductor axis
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Larger pitch for increased voltage requirements
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
GMVSTBR
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate