New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      1786187

                      Pluggable Terminal Block, Inverted, 5.08 mm, 3 Positions, 24 AWG, 12 AWG, 2.5 mm², Screw

                      PHOENIX CONTACT 1786187
                      PHOENIX CONTACT 1786187
                      PHOENIX CONTACT 1786187
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1786187
                      Newark Part No.69R9547
                      Product RangeIC
                      Also Known As1786187, GTIN UPC EAN: 4017918042332
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      902 In Stock

                      Need more?

                      160 Delivery in 1-3 Business Days(US stock)
                      742 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$6.690
                      10+$6.480
                      50+$6.140
                      100+$5.700
                      250+$5.280
                      500+$5.010
                      1000+$4.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1786187
                      Newark Part No.69R9547
                      Product RangeIC
                      Also Known As1786187, GTIN UPC EAN: 4017918042332
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing5.08mm
                      No. of Positions3Positions
                      Wire Size (AWG)24AWG to 12AWG
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA2.5mm²
                      Wire Connection MethodScrew
                      Rated Current12A
                      Rated Voltage320V
                      Product RangeIC
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The IC 2,5/ 3-ST-5,08 is a 3-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and M3 screw connection. This 1786187 terminal block can be combined with inverted base strips and plugs for shock-proof applications. It accepts 24 to 12AWG wire range.

                      • Plug with inverted contact system (pin contact)
                      • 7mm Stripping length
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      5.08mm

                      Wire Size (AWG)

                      24AWG to 12AWG

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      320V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      3Positions

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      2.5mm²

                      Rated Current

                      12A

                      Product Range

                      IC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.