Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786022
Newark Part No.69R9559
Product RangeICV
Also Known As1786022, GTIN UPC EAN: 4017918042172
Your Part Number
519 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.230 |
| 10+ | $15.750 |
| 50+ | $14.820 |
| 100+ | $13.710 |
| 250+ | $12.730 |
| 500+ | $12.150 |
| 1000+ | $11.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786022
Newark Part No.69R9559
Product RangeICV
Also Known As1786022, GTIN UPC EAN: 4017918042172
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions10Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeICV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
No. of Positions
10Positions
Rated Voltage
320V
Product Range
ICV
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate