Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800618
Newark Part No.52AJ5274
Product RangeLM-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,452.880 |
| 3+ | $5,797.760 |
| 5+ | $5,240.910 |
| 10+ | $4,913.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6,452.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800618
Newark Part No.52AJ5274
Product RangeLM-S Series
Technical Datasheet
Suppressor Type-
No. of Poles-
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max24VDC
Suppressor MountingDIN Rail
Product RangeLM-S Series
Plug Type-
SVHCLead (25-Jun-2025)
Technical Specifications
Suppressor Type
-
SPD Type
-
Continuing Operating Voltage Max
24VDC
Product Range
LM-S Series
SVHC
Lead (25-Jun-2025)
No. of Poles
-
Peak Surge Current
-
Suppressor Mounting
DIN Rail
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate