Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 25+ | $9.950 |
| 50+ | $9.100 |
| 100+ | $8.520 |
| 250+ | $8.030 |
| 500+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1716931
Newark Part No.34AH0979
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Positions
Wire Size (AWG)18AWG to 8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
18AWG to 8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate