Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1844236
Newark Part No.32AC7792
Product RangeMINI COMBICON
Also Known As1844236, GTIN UPC EAN: 4017918113278
Your Part Number
548 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.710 |
| 50+ | $2.570 |
| 100+ | $2.390 |
| 250+ | $2.220 |
| 500+ | $2.120 |
| 1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1844236
Newark Part No.32AC7792
Product RangeMINI COMBICON
Also Known As1844236, GTIN UPC EAN: 4017918113278
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMINI COMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1,5/ 4-G-3,5 from Phoenix Contact is a 3.5mm pitch, 4 pole header. The header has a plug-in direction parallel to the PCB.
- Nominal current is 8A
- Rated voltage (III/3) is 160V, (III/2) is 160V, (II/2) is 250V
- Rated surge voltage (III/3) is 2.5KV, (III/2) is 2.5KV, (II/2) is 2.5KV
- Green colour PBT insulating material, flammability rating according to UL94 V0
- Maximum flexibility design
- Contact surface is tin
- CSA, VDE, CCA, cULus, EAC standards
- Hole diameter is 1.2mm
- Pin dimension is 0.8mm x 0.8mm
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
MINI COMBICON
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1844236
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
