Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMC 1,5/ 6-G-3,81
Newark Part No.71C4207
Product RangeMC
Also Known As1803316, GTIN UPC EAN: 4017918045623
Technical Datasheet
632 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.680 |
| 50+ | $3.490 |
| 100+ | $3.220 |
| 250+ | $2.990 |
| 500+ | $2.850 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMC 1,5/ 6-G-3,81
Newark Part No.71C4207
Product RangeMC
Also Known As1803316, GTIN UPC EAN: 4017918045623
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions6Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC 1,5/ 6-G-3,81 is a 6-position 8A green Terminal Block Header with wave soldering mounting. The 1803316 has tin contact surface with PBT insulator.
- UL94V-0 Flammability rating
- Low-profile pin strips with compact pitches
- Plug-in direction parallel and vertical to the PCB
- Individual position coding by inserting coding profiles
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
160V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC 1,5/ 6-G-3,81
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate