Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1859991
Newark Part No.32AC7815
Product RangeCOMBICON
Also Known As1859991, GTIN UPC EAN: 4017918127091
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 50+ | $1.100 |
| 100+ | $1.020 |
| 250+ | $0.939 |
| 500+ | $0.897 |
| 1000+ | $0.846 |
Price for:Each
Minimum: 10
Multiple: 10
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1859991
Newark Part No.32AC7815
Product RangeCOMBICON
Also Known As1859991, GTIN UPC EAN: 4017918127091
Technical Datasheet
Product RangeCOMBICON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact Plating-
For Use WithPhoenix COMBICON Series 1mm2 Terminal Blocks
Wire Size AWG Min20AWG
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
COMBICON
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Phoenix COMBICON Series 1mm2 Terminal Blocks
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
