Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $256.430 |
10+ | $245.800 |
50+ | $236.500 |
100+ | $221.890 |
250+ | $205.950 |
Price for:Each
Minimum: 1
Multiple: 1
$256.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2814359
Newark Part No.52AJ5370
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC
Accuracy0.5%
Current Sensor Technology-
Primary Current0A to 1A / 0A to 5A
Secondary Signal Type0V to 10V / 0mA to 20mA
Sensor MountingDIN Rail
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-
Accuracy
0.5%
Primary Current
0A to 1A / 0A to 5A
Sensor Mounting
DIN Rail
Operating Temperature Max
60°C
SVHC
Lead (25-Jun-2025)
Supply Voltage Range
-
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
0V to 10V / 0mA to 20mA
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate