Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1836299
Newark Part No.32AC7817
Product RangeMINI COMBICON
Also Known As1836299, GTIN UPC EAN: 4017918105167
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $1.420 |
50+ | $1.350 |
100+ | $1.240 |
250+ | $1.150 |
500+ | $1.110 |
1000+ | $1.040 |
Price for:Each
Minimum: 10
Multiple: 10
$14.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1836299
Newark Part No.32AC7817
Product RangeMINI COMBICON
Also Known As1836299, GTIN UPC EAN: 4017918105167
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMINI COMBICON
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCV 1,5/ 2-G-5,08 from Phoenix Contact is a 5.08mm pitch, 2 pole header. The header has a plug-in direction vertical to the PCB.
- Nominal current is 8A
- Rated voltage (III/3) is 250V, (III/2) is 320V, (II/2) is 400V
- Rated surge voltage (III/3) is 4KV, (III/2) is 4KV, (II/2) is 4KV
- Green colour PBT insulating material, flammability rating according to UL94 V0
- Maximum flexibility design
- Contact surface is tin
- CSA, VDE, CCA, cULus, EAC standards
- Hole diameter is 1.2mm
- Pin dimension is 0.8mm x 0.8mm
- Vertical connection enables multi-row arrangement on the PCB
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
MINI COMBICON
Pitch Spacing
5.08mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate