Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1830648
Newark Part No.32AC7826
Product RangeMINI COMBICON
Also Known As1830648, GTIN UPC EAN: 4017918051297
Your Part Number
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 10+ | $7.080 |
| 50+ | $6.750 |
| 100+ | $6.250 |
| 250+ | $5.800 |
| 500+ | $5.550 |
| 1000+ | $5.280 |
| 2500+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1830648
Newark Part No.32AC7826
Product RangeMINI COMBICON
Also Known As1830648, GTIN UPC EAN: 4017918051297
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions7Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMINI COMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCV 1,5/ 7-GF-3,81 from Phoenix Contact is a 3.81mm pitch, 7 pole header with threaded flange. The header with threaded flange has a plug-in direction vertical to the PCB.
- Nominal current is 8A
- Rated voltage (III/3) is 160V, (III/2) is 160V, (II/2) is 250V
- Rated surge voltage (III/3) is 2.5KV, (III/2) is 2.5KV, (II/2) is 2.5KV
- Green colour PBT insulating material, flammability rating according to UL94 V0
- Maximum flexibility design
- Contact surface is tin
- CSA, VDE, CCA, cULus, EAC standards
- Hole diameter is 1.2mm
- Pin dimension is 0.8mm x 0.8mm, screwable flange for superior mechanical stability
- Vertical connection enables multi-row arrangement on the PCB
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
7Positions
Rated Voltage
300V
Product Range
MINI COMBICON
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
