Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2902003
Newark Part No.68AJ1821
Product RangeMINI Analog Pro
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.570 |
| 5+ | $211.340 |
| 10+ | $195.720 |
| 25+ | $183.230 |
| 50+ | $171.780 |
Price for:Each
Minimum: 1
Multiple: 1
$242.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902003
Newark Part No.68AJ1821
Product RangeMINI Analog Pro
Technical Datasheet
Signal Conditioner Input4mA to 20mA
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMINI Analog Pro
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
4mA to 20mA
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Voltage
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MINI Analog Pro
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
