Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $464.770 |
| 10+ | $449.440 |
| 50+ | $424.660 |
| 100+ | $392.820 |
| 250+ | $364.510 |
| 500+ | $350.350 |
| 1000+ | $331.470 |
Price for:Each
Minimum: 1
Multiple: 1
$464.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864684
Newark Part No.15R2089
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption240mW
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
19.2VDC
Power Consumption
240mW
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
