Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1868076
Newark Part No.72Y1978
Product RangeMKDS
Also Known As1868076, GTIN UPC EAN: 4017918121303
Technical Datasheet
1,362 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.730 |
10+ | $2.630 |
50+ | $2.500 |
100+ | $2.310 |
250+ | $2.160 |
500+ | $2.060 |
1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1868076
Newark Part No.72Y1978
Product RangeMKDS
Also Known As1868076, GTIN UPC EAN: 4017918121303
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeMKDS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MKDS 5/ 2-7,62 is a 2-position 32A green wire-to-board Terminal Block with tin-plated contact surface and a polyamide insulator. The 1868076 terminal block has screw connection with tension sleeve and 0° conductor/PCB connection direction.
- UL94V-0 Flammability rating
- M3 Screw thread size
- Well-known connection principle allows worldwide use
- Low temperature rise and maximum contact force
- Allows connection of two conductors
- The latching on the side enables various numbers of positions to be combined
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
MKDS
Technical Docs (2)
Alternatives for 1868076
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate