Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725708
Newark Part No.32AC7877
Product RangeCOMBICON
Also Known As1725708, GTIN UPC EAN: 4017918116309
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $7.040 |
| 50+ | $6.650 |
| 100+ | $6.160 |
| 250+ | $5.720 |
| 500+ | $5.460 |
| 1000+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725708
Newark Part No.32AC7877
Product RangeCOMBICON
Also Known As1725708, GTIN UPC EAN: 4017918116309
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions7Positions
Wire Size AWG Min20AWG
Wire Size AWG Max26AWG
Conductor Area CSA0.5mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
20AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
7Positions
Wire Size AWG Max
26AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate