Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoMSTBC-MT 0,5-1,0
Newark Part No.32AC7961
Product RangeCOMBICON
Also Known As3190564, GTIN UPC EAN: 4017918093396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.060 |
| 50+ | $1.010 |
| 100+ | $0.933 |
| 250+ | $0.864 |
| 500+ | $0.827 |
| 1000+ | $0.782 |
Price for:Each
Minimum: 10
Multiple: 10
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMSTBC-MT 0,5-1,0
Newark Part No.32AC7961
Product RangeCOMBICON
Also Known As3190564, GTIN UPC EAN: 4017918093396
Technical Datasheet
Product RangeCOMBICON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact Plating-
For Use WithPhoenix COMBICON Series 1mm2 Terminal Blocks
Wire Size AWG Min20AWG
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
COMBICON
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Phoenix COMBICON Series 1mm2 Terminal Blocks
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
