Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1809267
Newark Part No.88W5052
Product RangeMSTBVA
Also Known As1809267, GTIN UPC EAN: 4046356703413
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.830 |
| 50+ | $1.750 |
| 100+ | $1.620 |
| 250+ | $1.510 |
| 500+ | $1.450 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1809267
Newark Part No.88W5052
Product RangeMSTBVA
Also Known As1809267, GTIN UPC EAN: 4046356703413
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMSTBVA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSTBVA 2,5/ 2-G-5,08-LR is a 2-position 5.08mm CLASSIC COMBICON plug-in connector printed circuit board connector Terminal Block with PBT insulator, green colour, tin contact surface. Through hole vertical block orientation and soldering mounting, lock & release locking, plug-in direction parallel to the PCB.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
MSTBVA
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1809267
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate