Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMSTBVA2,5/3-G-5,08
Newark Part No.71C4144
Product RangeMSTBVA
Also Known As1755749, GTIN UPC EAN: 4017918029326
Technical Datasheet
2,029 In Stock
Need more?
204 Delivery in 1-3 Business Days(US stock)
1825 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.540 |
| 50+ | $1.470 |
| 100+ | $1.350 |
| 250+ | $1.270 |
| 500+ | $1.200 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMSTBVA2,5/3-G-5,08
Newark Part No.71C4144
Product RangeMSTBVA
Also Known As1755749, GTIN UPC EAN: 4017918029326
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMSTBVA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSTBVA2, 5/3-G-5, 08 from Phoenix Contact is a through hole, 3 position terminal block header with 5.08mm pitch spacing.
- Green colour insulation
- Polyamide (PA) insulation material
- Tin contact surface
- Header dimensions is 8.6mm x 17.24mm x 15.9mm (L x W x H)
- Hole diameter is 1.4mm
- UL94 V-0 flammability rating
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
320V
Product Range
MSTBVA
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MSTBVA2,5/3-G-5,08
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate