Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1755804
Newark Part No.71C4149
Product RangeMSTBVA
Also Known As1755804, GTIN UPC EAN: 4017918029388
Your Part Number
366 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.530 |
| 50+ | $4.340 |
| 100+ | $4.030 |
| 250+ | $3.740 |
| 500+ | $3.570 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1755804
Newark Part No.71C4149
Product RangeMSTBVA
Also Known As1755804, GTIN UPC EAN: 4017918029388
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions9Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMSTBVA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTBVA2,5/9-5,08 is a 9-position vertical Wire-to-Board Header with tin-plated contacts and the through hole contact termination.
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
9Positions
Rated Voltage
320V
Product Range
MSTBVA
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate