Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1471773
Newark Part No.68AK5901
Product RangeOCS Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $230.270 |
3+ | $206.890 |
5+ | $187.020 |
10+ | $175.330 |
Price for:Each
Minimum: 1
Multiple: 1
$230.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1471773
Newark Part No.68AK5901
Product RangeOCS Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric276mm
External Width - Metric257mm
External Depth - Metric185mm
IP RatingIP69
IP RatingIP69
Body ColorLight Grey
NEMA RatingNEMA 6P
External Height - Imperial10.86"
External Width - Imperial10.11"
External Depth - Imperial7.28"
Product RangeOCS Series
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
276mm
External Depth - Metric
185mm
IP Rating
IP69
NEMA Rating
NEMA 6P
External Width - Imperial
10.11"
Product Range
OCS Series
Enclosure Material
Polycarbonate
External Width - Metric
257mm
IP Rating
IP69
Body Color
Light Grey
External Height - Imperial
10.86"
External Depth - Imperial
7.28"
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate