Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967992
Newark Part No.55AJ2694
Product RangeOPT Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.740 |
| 10+ | $24.020 |
| 25+ | $22.480 |
| 50+ | $21.060 |
| 100+ | $19.510 |
| 250+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967992
Newark Part No.55AJ2694
Product RangeOPT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeOPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Solder
Operating Voltage Min
3VDC
Control Voltage Max
6VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
100mA
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
OPT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate