Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1967472
Newark Part No.33AC5364
Product RangeCOMBICON
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.450 |
| 10+ | $13.350 |
| 25+ | $12.480 |
| 50+ | $11.720 |
| 100+ | $10.910 |
| 250+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1967472
Newark Part No.33AC5364
Product RangeCOMBICON
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions4Positions
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 6AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
20AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size (AWG)
20AWG to 6AWG
Conductor Area CSA
16mm²
Rated Current
76A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate