Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804959
Newark Part No.32AC8086
Product RangeCOMBICON
Also Known As1804959, GTIN UPC EAN: 4017918046392
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $27.350 |
10+ | $26.590 |
50+ | $24.910 |
100+ | $22.960 |
250+ | $21.280 |
500+ | $20.300 |
1000+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$27.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804959
Newark Part No.32AC8086
Product RangeCOMBICON
Also Known As1804959, GTIN UPC EAN: 4017918046392
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions7Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeCOMBICON
Product Overview
The PC 4/ 7-ST-7,62 from Phoenix Contact is a 7 position pluggable terminal block with screw connection, tension sleeve. This terminal block comes with 7.62mm pitch spacing and suitable for wire size ranging from 24AWG to 10AWG.
- Green colour insulation
- Tin contact surface, PA insulating material
- 20A nominal current, 630V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Well-known connection principle allows worldwide use
- Maximum contact force
- Integrated double steel spring provide additional safety in event of temperature, power fluctuations
- Allows connection of two conductors
- CSA, UL, cUL, BV, RS, EAC, cULus recognized
- Dimension of terminal block is 30.7mm x 53.32mm x 18.1mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
7Positions
Wire Size (AWG)
24AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate