Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1913743
Newark Part No.34AK2707
Product RangeCOMBICON PC
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 25+ | $15.320 |
| 50+ | $14.030 |
| 100+ | $13.180 |
| 250+ | $12.430 |
| 500+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1913743
Newark Part No.34AK2707
Product RangeCOMBICON PC
Technical Datasheet
GenderHeader
Pitch Spacing10.16mm
No. of Positions5Positions
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON PC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
1kV
Product Range
COMBICON PC
Pitch Spacing
10.16mm
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate