Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804687
Newark Part No.69R9920
Product RangeCOMBICON
Also Known As1804687, GTIN UPC EAN: 4017918046125
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $5.630 |
10+ | $5.470 |
50+ | $5.130 |
100+ | $4.730 |
250+ | $4.390 |
500+ | $4.200 |
1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804687
Newark Part No.69R9920
Product RangeCOMBICON
Also Known As1804687, GTIN UPC EAN: 4017918046125
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Positions
Rated Current20A
Rated Voltage630V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCV 4/2-G-7.62 is a 2-position 1-row Thorough-hole Header with tin-plated copper contacts and a green polyamide insulator.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
630V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1804687
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate