Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3210127
Newark Part No.62AK1893
Product RangeCLIPLINE COMBI PP-H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 50+ | $2.720 |
| 100+ | $2.560 |
| 250+ | $2.370 |
| 500+ | $2.160 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3210127
Newark Part No.62AK1893
Product RangeCLIPLINE COMBI PP-H
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage500V
Product RangeCLIPLINE COMBI PP-H
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Positions
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
CLIPLINE COMBI PP-H
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate