Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1070199
Newark Part No.25AH9990
Product RangePRC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $13.130 |
10+ | $12.090 |
25+ | $11.280 |
50+ | $10.580 |
100+ | $9.820 |
250+ | $9.060 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1070199
Newark Part No.25AH9990
Product RangePRC
Technical Datasheet
Product RangePRC
No. of Contacts5Contacts
Contact GenderPin
Contact Termination TypeScrew
Contact Plating-
For Use WithPhoenix PRC Series 5Pos Industrial Circular Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PRC
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
5Contacts
Contact Termination Type
Screw
For Use With
Phoenix PRC Series 5Pos Industrial Circular Housings
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate