Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $824.400 |
| 10+ | $793.290 |
| 50+ | $754.410 |
| 100+ | $711.630 |
| 250+ | $661.070 |
Price for:Each
Minimum: 1
Multiple: 1
$824.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2708863
Newark Part No.59AK7520
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy-
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Power Consumption-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
2Channels
Supply Voltage Min
18VDC
Power Consumption
-
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Relay
Accuracy
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate