Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700581
Newark Part No.30AK6818
Product RangePSR-PC32
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $328.260 |
10+ | $315.630 |
50+ | $299.850 |
100+ | $282.480 |
250+ | $261.970 |
Price for:Each
Minimum: 1
Multiple: 1
$328.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700581
Newark Part No.30AK6818
Product RangePSR-PC32
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPST-NO, SPST-NC
Product RangePSR-PC32
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide, Silver Copper Nickel
IP RatingIP20, IP54
IP RatingIP20, IP54
Technical Specifications
Coil Voltage
12VDC
Product Range
PSR-PC32
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide, Silver Copper Nickel
IP Rating
IP20, IP54
Contact Configuration
DPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate