Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2981363
Newark Part No.73T9418
Product RangePSRclassic Series
Technical Datasheet
146 In Stock
Need more?
49 Delivery in 1-3 Business Days(US stock)
97 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.740 |
| 10+ | $127.000 |
| 50+ | $119.660 |
| 100+ | $110.900 |
| 250+ | $103.780 |
| 500+ | $98.810 |
| 1000+ | $93.600 |
Price for:Each
Minimum: 1
Multiple: 1
$131.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2981363
Newark Part No.73T9418
Product RangePSRclassic Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPDT
Product RangePSRclassic Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Nickel
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCLead (25-Jun-2025)
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PSRclassic Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
IP Rating
IP20, IP54
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate