Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212138
Newark Part No.12AC1918
Product RangeCLIPLINE PT
Also Known As3212138, GTIN UPC EAN: 4046356494823
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 10+ | $7.080 |
| 50+ | $6.750 |
| 100+ | $6.240 |
| 250+ | $5.810 |
| 500+ | $5.560 |
| 1000+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212138
Newark Part No.12AC1918
Product RangeCLIPLINE PT
Also Known As3212138, GTIN UPC EAN: 4046356494823
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PT
Wire Size AWG Min
20AWG
Conductor Area CSA
25mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 3212138
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate