Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1935789
Newark Part No.62AJ4847
Product RangeCOMBICON PT
Technical Datasheet
240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $1.680 |
| 100+ | $1.580 |
| 250+ | $1.450 |
| 500+ | $1.330 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1935789
Newark Part No.62AJ4847
Product RangeCOMBICON PT
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON PT
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2025)
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
COMBICON PT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate