Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 25+ | $10.920 |
| 50+ | $10.010 |
| 100+ | $9.400 |
| 250+ | $8.870 |
| 500+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3273294
Newark Part No.51AC9390
Technical Datasheet
Rated Current24A
Rated Voltage500V
No. of Poles12 Pole
Line Side Connections Per Pole6
Line Side Connection MethodPush In
Line Side Wire Size Max12AWG
Load Side Connections Per Pole6
Load Side Connection MethodPush In
Load Side Wire Size Max12AWG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rated Current
24A
No. of Poles
12 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
6
Load Side Wire Size Max
12AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
500V
Line Side Connections Per Pole
6
Line Side Wire Size Max
12AWG
Load Side Connection Method
Push In
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate